Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Body Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Current Rating | 5A | |
| DIN Number | DIN EN 60529 | |
| Gender | Female | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Wall Mount | |
| Number of Contacts | 4 | |
| Termination Method | Solder | |
| Voltage Rating | 250 V ac |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
0316 PCB chassis plug
Front mounted with threaded joint and solder terminals
Note
Mates with 0322, see sugestion 5332560
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

