- RS Stock No.:
- 274-3226
- Mfr. Part No.:
- TN7S16-0019P1L / 192900-0353
- Brand:
- ITT Cannon
46 In stock - FREE next working day delivery available
Added
Price Each
£16.86
(exc. VAT)
£20.23
(inc. VAT)
Units | Per unit |
1 - 19 | £16.86 |
20 - 39 | £15.16 |
40 + | £13.66 |
- RS Stock No.:
- 274-3226
- Mfr. Part No.:
- TN7S16-0019P1L / 192900-0353
- Brand:
- ITT Cannon
Legislation and Compliance
Product Details
Panel Plug and Socket Shells, Jam Nut Fixing
Mounted from the rear of a panel via a single "D" hole. May also be used for in-line connections. Includes "O" ring interface seals, rubber cable seals, seal securing nuts and plastic jam nut.Can be used for in-line connections.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | Trident Neptune |
Housing Material | Polymer |
Contact Plating | Nickel |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |
Related links
- ITT Cannon Circular Connector Panel Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Male Trident Neptune Metal Series
- ITT Cannon Circular Connector Cable Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount Female Trident Neptune...
- ITT Cannon Circular Connector Panel Mount Male Trident Neptune Metal Series
- ITT Cannon Circular Connector Panel Mount IP67, Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount IP67, Trident Neptune Series