RS
Loading...

Price 1 Box of 10

Please log in to see latest prices Register / Log In
Qty Unit Price
1£21.10
20£19.83
50£16.88
In stock for next working day delivery
  • RS Stock No. 622-1843
  • Brand RS
  • RoHS Status
    Not Applicable
  • Customer reviews (0) Add a review

Specifications

Thread SizeM16
TypeCapsule Anchor
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Chemical Fixing System

Glass capsule anchor used with spin-in studs to provide an expansion free anchorage in concrete, which can be used at close spacing and edge distances.

Capsule can be installed in rotary percussion or diamond drilled holes
Typical applications include fixing of pipework brackets, machinery, lighting columns, CCTV cameras and racking
Steel recess hex head studs supplied with washer, nut and hexagonal setting tool. Stainless steel studs supplied with washer, nut and hexagonal setting tool

Dimensional Data
Thread Dia. Length (mm) Max. Fixture Thickness (mm) Hole Dia. (mm) Min. Hole Depth (mm)
M8 110 18 10 80
M10 130 25 12 90
M12 160 34 14 110
M16 190 45 18 125

Note

Capsules & Studs are supplied separately

http://img-europe.electrocomponents.com/largeimages/L825326-01.gif

Chemical & Injection Fixings