Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Data Acquisition & Logging
Chart Recorders
Eurotherm 4103M, 6 Input Channels, 2 → 4, 4 → 16 Output Channels, Strip Chart Recorder Measures
RS Stock No.:
254-0027
Mfr. Part No.:
4103M-6/N/1/Z/0/50/0/0/0/0/A/0
Brand:
Eurotherm
View all Chart Recorders
Discontinued product
RS Stock No.:
254-0027
Mfr. Part No.:
4103M-6/N/1/Z/0/50/0/0/0/0/A/0
Brand:
Eurotherm
Technical Reference
Legislation and Compliance
Specifications
Model 4103M Data Sheet
4103 Chart Recorder Instructions
Non Compliant
Statement of conformity
COO (Country of Origin):
GB
Attribute
Value
Chart Type
Strip
Number of Inputs
6
Parameter Measured
Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+1000 °C, +1200 °C, +1300 (N) °C, +1370 (Platinel) °C, +1372 (K) °C, +1406 (Ni/NiMo) °C, +170 °C, +1768 (S) °C, +1820 (B) °C, +2300 (C) °C, +2315 (G2) °C, +2495 (D) °C, +250 °C, +400 °C, +600 °C, +630 °C, +850 °C, +900 °C
Number of Outputs
2 → 4, 4 → 16
Maximum Operating Voltage
264V ac
Maximum Resistance Measurement
600 Ω, 6000 Ω
Maximum Voltage Measurement
+1 V, +10 V, +150 mV
Recorder Input Type
mV, RTD, Thermocouple, V
Model Number p
4103M
IP Rating
IP54
Best Temperature Measurement Accuracy
±0.01 °C
Temperature Measurement Resolution
1°C
Weight
3.5kg
Best Voltage Measurement Accuracy
±0.084 %
Height
220mm
Dimensions
144 x 144 x 220mm
Resistance Measurement Resolution
22 Ω, 148 Ω
Length
144mm
Width
144mm
Power Source
Mains
Voltage Measurement Resolution
5.5 μV, 37 μV, 370 μV
Best Resistance Measurement Accuracy
±0.045 %
Minimum Operating Voltage
90V ac