- RS Stock No.:
- 789-8078
- Mfr. Part No.:
- B991
- Brand:
- Teknik
Discontinued product
- RS Stock No.:
- 789-8078
- Mfr. Part No.:
- B991
- Brand:
- Teknik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Goliath
The Goliath heavy duty executive chair designed with the larger user in mind
Heavy duty executive chair
Matching padded armrests
Rated to 27 stone (170 kg)
Generous seat measurements
Reclining function with tilt tension
Gas lift seat height adjustment
Requires easy self assembly
Width (from outside of each arm) 80cm
Matching padded armrests
Rated to 27 stone (170 kg)
Generous seat measurements
Reclining function with tilt tension
Gas lift seat height adjustment
Requires easy self assembly
Width (from outside of each arm) 80cm
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Desk Chair |
Wheeled | Yes |
Height Adjustable | Yes |
Seat Height | 49 → 56cm |
Back Adjustable | Yes |
Colour | Black |
Weight Capacity | 170kg |
Maximum Seat Height | 56cm |
Minimum Seat Height | 49cm |
Model | Goliath |