- RS Stock No.:
- 789-8069
- Mfr. Part No.:
- 6902PB
- Brand:
- Teknik
Discontinued product
- RS Stock No.:
- 789-8069
- Mfr. Part No.:
- 6902PB
- Brand:
- Teknik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Portland Executive Chair
The Luxury Portland operator chair with height adjustable armrests
Luxury operator chair
Supple faux leather
Height adjustable armrests
Back angle adjustment
Reclining function and tension control
Height adjustable backrest
Steel base
Gas lift seat height adjustment
Requires easy assembly
Use: 8 Hours Per Day
Supple faux leather
Height adjustable armrests
Back angle adjustment
Reclining function and tension control
Height adjustable backrest
Steel base
Gas lift seat height adjustment
Requires easy assembly
Use: 8 Hours Per Day
Note
Arm height will allow the chair to fit under a desk/table of 64cm high. Suggested maximum user weight: 110 kg
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Desk Chair |
Wheeled | Yes |
Height Adjustable | Yes |
Seat Height | 45 → 55cm |
Back Adjustable | Yes |
Arms Adjustable | Yes |
Colour | Black |
Seat Material | Faux Leather |
Weight Capacity | 110kg |
Maximum Seat Height | 55cm |
Minimum Seat Height | 45cm |