- RS Stock No.:
- 789-8065
- Mfr. Part No.:
- 1095
- Brand:
- Teknik
Discontinued product
- RS Stock No.:
- 789-8065
- Mfr. Part No.:
- 1095
- Brand:
- Teknik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Desk Chair |
Wheeled | Yes |
Height Adjustable | Yes |
Seat Height | 44 → 50cm |
Back Adjustable | Yes |
Arms Adjustable | Yes |
Colour | Black |
Weight Capacity | 130kg |
Maximum Seat Height | 50cm |
Minimum Seat Height | 44cm |