- RS Stock No.:
- 789-8062
- Mfr. Part No.:
- 9999
- Brand:
- Teknik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 789-8062
- Mfr. Part No.:
- 9999
- Brand:
- Teknik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Drafting Chair |
Wheeled | Yes |
Height Adjustable | Yes |
Seat Height | 46 → 59cm |
Back Adjustable | Yes |
Colour | Black |
Seat Material | Plastic |
Weight Capacity | 100kg |
Maximum Seat Height | 59cm |
Minimum Seat Height | 46cm |