- RS Stock No.:
- 789-8053
- Mfr. Part No.:
- 6901KB
- Brand:
- Teknik
Discontinued product
- RS Stock No.:
- 789-8053
- Mfr. Part No.:
- 6901KB
- Brand:
- Teknik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Kendal
Kendal Luxury executive chair upholstered in supple faux leather in black
Bright chrome arms and base
Features matching padded arm covers
Reclining function with tilt tension control
Gas lift seat height adjustment
Requires easy self assembly
Features matching padded arm covers
Reclining function with tilt tension control
Gas lift seat height adjustment
Requires easy self assembly
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Desk Chair |
Wheeled | Yes |
Height Adjustable | Yes |
Seat Height | 50 → 58cm |
Back Adjustable | Yes |
Colour | Black |
Seat Material | Faux Leather |
Weight Capacity | 110kg |
Maximum Seat Height | 58cm |
Minimum Seat Height | 50cm |