- RS Stock No.:
- 535-751
- Mfr. Part No.:
- 9999/1164
- Brand:
- Teknik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 535-751
- Mfr. Part No.:
- 9999/1164
- Brand:
- Teknik
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Labor Pro PC drafter
Wooden frame with all over soft polypropylene seat and back. Easy clean surfaces suitable for industrial use. Sprung back can be locked to user best position. Gas seat height adjustment with adjustable foot ring
Gas seat height adjustment
Limited back height adjustment
Sprung back pc mechanism
Adjustable foot ring
Easy self assembly
Limited back height adjustment
Sprung back pc mechanism
Adjustable foot ring
Easy self assembly
Note
N.B: castors should not be used with a draughting chair as it will make the chair unstable and will invalidate the warranty. Suggested maximum user weight: 100 kg
Recommended usage 5 hours per day
Recommended usage 5 hours per day
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Drafting Chair |
Height Adjustable | Yes |
Seat Height | 59 → 83cm |
Back Adjustable | Yes |
Colour | Black |
Seat Material | Plastic |
Weight Capacity | 100kg |
Maximum Seat Height | 83cm |
Minimum Seat Height | 59cm |
- RS Stock No.:
- 535-751
- Mfr. Part No.:
- 9999/1164
- Brand:
- Teknik