- RS Stock No.:
- 535-727
- Mfr. Part No.:
- 1000/1164
- Brand:
- Teknik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 535-727
- Mfr. Part No.:
- 1000/1164
- Brand:
- Teknik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Price Blaster High Deluxe Drafter
Medium back operator draughting chair with gas seat height adjustment and hinged tilt backrest. Accepts optional armrests.
Draughting or counter work chair incorporating ring kit conversation
Gas lift seat height adjustment
Foot ring for off floor support
Height adjustable footrest
(Hinged) tilt backrest
Durable five star base with glides for stability
Accepts optional armrests
Requires easy self assembly
Back Height:33 cm
Back Width:40 cm
Gas lift seat height adjustment
Foot ring for off floor support
Height adjustable footrest
(Hinged) tilt backrest
Durable five star base with glides for stability
Accepts optional armrests
Requires easy self assembly
Back Height:33 cm
Back Width:40 cm
Note
N.B: castors should not be used with a draughting chair as it will make the chair unstable and will invalidate the warranty. Suggested maximum user weight: 90 kg
Recommended daily usage 3 hours
Recommended daily usage 3 hours
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Drafting Chair |
Height Adjustable | Yes |
Seat Height | 60 → 86cm |
Back Adjustable | Yes |
Colour | Grey |
Seat Material | Fabric |
Weight Capacity | 90kg |
Maximum Seat Height | 86cm |
Minimum Seat Height | 60cm |
- RS Stock No.:
- 535-727
- Mfr. Part No.:
- 1000/1164
- Brand:
- Teknik