- RS Stock No.:
- 535-711
- Mfr. Part No.:
- OA1013
- Brand:
- Teknik
- RS Stock No.:
- 535-711
- Mfr. Part No.:
- OA1013
- Brand:
- Teknik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cobham
Hi-tek mesh back executive chair with breathable seat and adjustable lumbar function. Padded height adjustable armrests and headrest, Fully synchronising mechanism with weight tension control
Luxury mesh back executive chair
Breathable seat pad
Multi-adjustable lumbar function
Soft padded height adjustable armrests
Multi-adjustable headrest
Weight tension control
Gas lift height adjustment
Requires easy self assembly
Back Height: 54 cm (with headrest: 62 cm)
Back Width: 50 cm
Breathable seat pad
Multi-adjustable lumbar function
Soft padded height adjustable armrests
Multi-adjustable headrest
Weight tension control
Gas lift height adjustment
Requires easy self assembly
Back Height: 54 cm (with headrest: 62 cm)
Back Width: 50 cm
Note
Arm height will allow the chair to fit under a desk/table of 63.5 cm high. Suggested maximum user weight: 150 kg
Recommended daily usage 8 hours
Recommended daily usage 8 hours
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Desk Chair, Table Chair |
Wheeled | Yes |
Height Adjustable | Yes |
Seat Height | 43 → 55cm |
Back Adjustable | Yes |
Arms Adjustable | Yes |
Colour | Black |
Seat Material | Fabric |
Weight Capacity | 150kg |
Maximum Seat Height | 55cm |
Minimum Seat Height | 43cm |