- RS Stock No.:
- 535-688
- Mfr. Part No.:
- B9595
- Brand:
- Teknik
Discontinued product
- RS Stock No.:
- 535-688
- Mfr. Part No.:
- B9595
- Brand:
- Teknik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Camden
Smart curved wood reception chair with deep waterfall seat for comfort
Wood reception chair with curved frame
Upholstered seat and back
Waterfall front to seat cushion
Requires easy self assembly
Back Height: 43 cm
Back Width: 40 cm
Upholstered seat and back
Waterfall front to seat cushion
Requires easy self assembly
Back Height: 43 cm
Back Width: 40 cm
Note
Can be stacked but may crease fabric. Suggested maximum user weight: 115 kg
Recommended daily usage 5 hours
Recommended daily usage 5 hours
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Guest Chair |
Colour | Grey |
Weight Capacity | 115kg |