- RS Stock No.:
- 535-676
- Mfr. Part No.:
- 0879
- Brand:
- Teknik
Discontinued product
- RS Stock No.:
- 535-676
- Mfr. Part No.:
- 0879
- Brand:
- Teknik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Captain
Extra large executive asynchronous operator chair with independently tilting seat and backrest. Features gas seat height adjustment and separate back height movement. Includes hard wearing poly arms
Super large asynchronous ergonomic operator chair
Gas lift seat height adjustment
Inclining seat adjustment lockable to users comfort
Posture control back rake adjustment with floating or fixed option
Hard wearing poly arms included
Requires easy self assembly
Back Height 53 cm
Back Width 48 cm
Gas lift seat height adjustment
Inclining seat adjustment lockable to users comfort
Posture control back rake adjustment with floating or fixed option
Hard wearing poly arms included
Requires easy self assembly
Back Height 53 cm
Back Width 48 cm
Note
Arm height will allow the chair to fit under a desk/table of 70 cm high. Arms are included on this chair. Suggested maximum user weight: 120 kg
Recommended daily usage 8 hours
Recommended daily usage 8 hours
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Desk Chair, Table Chair |
Wheeled | Yes |
Height Adjustable | Yes |
Seat Height | 49 → 62cm |
Back Adjustable | Yes |
Colour | Blue |
Weight Capacity | 120kg |
Maximum Seat Height | 62cm |
Minimum Seat Height | 49cm |
Model | Captain |