Loading...
Price Each (In a Pack of 10) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Capacitance | 3.3nF | |
| Depth | 5mm | |
| Diameter | 10.5mm | |
| Dielectric | Y5U | |
| Dimensions | 10.5 Dia. x 5mm | |
| Height | 13.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Voltage | 300 V ac |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
X1/Y1 Ceramic Disc VY2 Series
AC Line Rated Class X1, 440 Vac, Class Y1, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Approvals
UL, CSA, VDE

