AVX
Enlarge
Image representative of range only
Radial X7R ceramic cap,10nF 100V 5mm

Price Each (Supplied in a Bag)

Please log in to see latest prices Register / Log In
Qty Unit Price
250£0.112
500£0.064
1000£0.054
2500£0.044
Also available in RS Pack
( Order in multiples of 25 )
  • Availability In stock for next working day delivery
  • RS Stock No. 537-3785P
  • Brand AVX
  • Mfr Part No. SR211C103KAR
  • RoHS Status
  • Catalogue page 2 - 1901
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • Radial Leads/SkyCap® SR Series Capacitors Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 537-3785P
    Description Radial X7R ceramic cap,10nF 100V 5mm
    Manufacturer/Brand: AVX
    Mfr Part No. SR211C103KAR
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date May 22, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Capacitance Value10nF
Case StyleDipped
ConstructionRadial
DielectricX7R
Lead Diameter0.508mm
Lead Pitch For Radial5.08mm
Maximum Operating Temperature125°C
Minimum Operating Temperature-55°C
MountingThrough Hole
Product Depth3.175mm
Product Height5.08mm
Product Length5.08mm
Tolerance10%
Voltage100V dc
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Alternative for Radial X7R ceramic cap,10nF 100V 5mm

Recently Viewed