- RS Stock No.:
- 788-3048
- Mfr. Part No.:
- C2012X7R1H225K125AC
- Brand:
- TDK
1140 In stock - FREE next working day delivery available
80 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 10)
£0.255
(exc. VAT)
£0.306
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.255 | £2.55 |
50 - 90 | £0.204 | £2.04 |
100 - 240 | £0.179 | £1.79 |
250 - 490 | £0.153 | £1.53 |
500 + | £0.14 | £1.40 |
*price indicative |
- RS Stock No.:
- 788-3048
- Mfr. Part No.:
- C2012X7R1H225K125AC
- Brand:
- TDK
Technical Reference
Legislation and Compliance
Product Details
TDK C Type 0805 Series C0G, X6S, X7R, X7S, X7T, X8R, Y5V Dielectric
TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Related links
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Yageo 2.2μF MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo SMD CC0805KRX5R7BB225
- Samsung Electro-Mechanics 2.2μF Multilayer Ceramic Capacitor MLCC...
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD