- RS Stock No.:
- 749-2267
- Mfr. Part No.:
- RDER72J104K8K1C11B
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 749-2267
- Mfr. Part No.:
- RDER72J104K8K1C11B
- Brand:
- Murata
Technical Reference
Legislation and Compliance
Product Details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 7.5 x 5.5 x 3.15mm |
Length | 7.5mm |
Depth | 5.5mm |
Height | 3.15mm |
Series | RDE |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Through Hole |
Lead Spacing | 5mm |