- RS Stock No.:
- 698-2977
- Mfr. Part No.:
- 02013A470JAT2A
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 698-2977
- Mfr. Part No.:
- 02013A470JAT2A
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Product Details
AVX 0201 COG (NPO) Dielectric Capacitors
AVX 0201 COG (NPO) ceramic multilayer capacitors offer one of the most stable capacitor dielectrics, including lifetime capacitance change of less than ±0.1%, which is one-fifth of that shown by other dielectrics available. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films.C0G (NPO) formulations show no ageing characteristics. Operating temperature range -55 ºC to +125 ºC.
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 47pF |
Voltage | 25V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 0.6 x 0.3 x 0.33mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.33mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 698-2977
- Mfr. Part No.:
- 02013A470JAT2A
- Brand:
- AVX