KEMET 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.85

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 24 November 2025
  • Plus 905 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.57£2.85
50 - 95£0.404£2.02
100 - 245£0.204£1.02
250 +£0.192£0.96

*price indicative

Packaging Options:
RS Stock No.:
538-1348
Mfr. Part No.:
C320C473K1R5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.81 x 6.6mm

Length

5.08mm

Depth

3.81mm

Height

6.6mm

Series

Goldmax 300

Minimum Operating Temperature

-55°C

Lead Spacing

2.54 mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric
Conformally coated
Radial


X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links