KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 100)

£0.101

(exc. VAT)

£0.121

(inc. VAT)

RS Stock No.:
538-1310
Mfr. Part No.:
C320C104K5R5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.81 x 6.6mm

Length

5.08mm

Depth

3.81mm

Height

6.6mm

Series

Goldmax 300

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Spacing

2.54 mm

COO (Country of Origin):
MX

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric
Conformally coated
Radial


X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits