Yageo 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 435-1481
- Mfr. Part No.:
- 223886915479
- Brand:
- Yageo
Price Each (In a Pack of 50)
£0.002
(exc. VAT)
£0.002
(inc. VAT)
37350 In stock - FREE next working day delivery available*
7450 available from Europe for delivery within 2 working day(s).
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit | Per Pack** |
---|---|---|
50 + | £0.002 | £0.10 |
**price indicative
Related links
- Yageo 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 47pF MLCC ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 47pF MLCC ±5% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD