Murata 82pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
- 133-5699
- Mfr. Part No.:
- RDE5C1H820J0M1H03A
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.25
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 275 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.21 | £5.25 |
| 100 - 225 | £0.158 | £3.95 |
| 250 - 475 | £0.15 | £3.75 |
| 500 - 975 | £0.145 | £3.63 |
| 1000 + | £0.118 | £2.95 |
*price indicative
- RS Stock No.:
- 133-5699
- Mfr. Part No.:
- RDE5C1H820J0M1H03A
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 82pF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4 x 2.5 x 3.5mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 3.5mm | |
| Series | RDE | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 82pF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4 x 2.5 x 3.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 3.5mm | ||
Series RDE | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class I | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Related links
- Murata 82pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 82pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 82pF MLCC ±5% , SMD
- KEMET 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 180pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
