- RS Stock No.:
- 667-9081
- Mfr. Part No.:
- 048921
- Brand:
- ITT Totton
Discontinued product
- RS Stock No.:
- 667-9081
- Mfr. Part No.:
- 048921
- Brand:
- ITT Totton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
NEMP Magnetically Coupled Pump
Rated for continuous duty and ideally suited for water or chemical transfer and re-circulation applications
Trouble-free pumping of acids and alkalis (subject to chemical compatibility restrictions)
Pump chamber and impeller: Polypropylene with alumina-ceramic shaft/thrust washers, Fluoro-elastomer rubber static O-ring seal, and Graphion impeller bearings
Not self priming; requires a flooded suction of approximately 300mm
Mounting plate offers several fixing options
Can handle fluids from -20 to +80°C with a maximum specific gravity of 1.2
Trouble-free pumping of acids and alkalis (subject to chemical compatibility restrictions)
Pump chamber and impeller: Polypropylene with alumina-ceramic shaft/thrust washers, Fluoro-elastomer rubber static O-ring seal, and Graphion impeller bearings
Not self priming; requires a flooded suction of approximately 300mm
Mounting plate offers several fixing options
Can handle fluids from -20 to +80°C with a maximum specific gravity of 1.2
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 350L/min |
Supply Voltage | 415 V |
Input Connection | 2 in BSP |
Maximum Head | 21m |
Maximum Working Pressure | 3 bar |
Coupling Type | Magnetic |
Input Power | 2000W |
Maximum Fluid Temperature | +85°C |
Input Connection Size | 2in |
Output Connection Size | 1-1/4in |
IP Rating | IP55 |