- RS Stock No.:
- 906-3974
- Mfr. Part No.:
- M3108E3C8P
- Brand:
- FLIR
Discontinued product
- RS Stock No.:
- 906-3974
- Mfr. Part No.:
- M3108E3C8P
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLIR MPX HD Recorder with Dome Cameras
The FLIR MPX M3100 Series with dome cameras uses the latest HD-CVI technology, giving you the flexibility to upgrade your security systems to HD resolution using an existing coax cable. Ideal for retrofit, upgrading to HD is now easier than ever.
LIR MPX™ is a revolutionary video surveillance format powered by HD-CVI technology. MPX delivers megapixel picture quality over coaxial cable. You can upgrade your existing analogue systems to HD resolution (1MP & 2.1MP) over a single coaxial cable (existing RG59 & RG6 compatible).
Ideal for retrofit, MPX makes upgrading to HD easier than ever without the expense of recabling. MPX facilitates powerful functionality previously unattainable over coaxial cable with duplex communication. Enabling full Up The coaxial cable (UTC) PTZ control and audio transmission without running extra cabling.
LIR MPX™ is a revolutionary video surveillance format powered by HD-CVI technology. MPX delivers megapixel picture quality over coaxial cable. You can upgrade your existing analogue systems to HD resolution (1MP & 2.1MP) over a single coaxial cable (existing RG59 & RG6 compatible).
Ideal for retrofit, MPX makes upgrading to HD easier than ever without the expense of recabling. MPX facilitates powerful functionality previously unattainable over coaxial cable with duplex communication. Enabling full Up The coaxial cable (UTC) PTZ control and audio transmission without running extra cabling.
Standard BNC connection – no networking complexities
Upgrade analog systems to HD without the expense of re-cabling
All-in-one DVR & Camera bundle includes the full system plus HD
Upgrade analog systems to HD without the expense of re-cabling
All-in-one DVR & Camera bundle includes the full system plus HD
You can download the FLIR Cloud app and take advantage of remote access anywhere you go via iOS, Android, PC or Mac devices.
Set up remote viewing in three easy steps: install FLIR Cloud app, scan QR code on DVR, view live video
Multisite viewing on FLIR Cloud CMS for PC / Mac
Cloud platform will offer premium services to receive Video Surveillance as a Service (VSaaS)
Multisite viewing on FLIR Cloud CMS for PC / Mac
Cloud platform will offer premium services to receive Video Surveillance as a Service (VSaaS)
MPX Dome Camera features
1/3-inch 1.0 MP CMOS
Real-time 1.0 MP (720p at 30fps)
3.6 mm wide angle lens
85 ft IR night vision
Standard BNC connection
IP66 weatherproof
3 axis wall/ceiling mounting
12 V dc operation (adapters not included)
Real-time 1.0 MP (720p at 30fps)
3.6 mm wide angle lens
85 ft IR night vision
Standard BNC connection
IP66 weatherproof
3 axis wall/ceiling mounting
12 V dc operation (adapters not included)
Observation Kits FLIR: Wired
Specifications
Attribute | Value |
---|---|
Model Number | M3108E3C8P |
IR | Yes |
Colour or Black & White Display | Colour |
Number of Camera Connections | 8 |
Network Connections | 10/100 Base-TX, RJ45 |
Included Hard Drive Capacity | 2TB |
Monitor Resolution | 1280 x 720pixels |
Camera Resolution | 900 TVL |
Compression Standards | H.264 |