- RS Stock No.:
- 906-3940
- Mfr. Part No.:
- DNR408P2P
- Brand:
- FLIR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 906-3940
- Mfr. Part No.:
- DNR408P2P
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLIR IP 8 Channel with 8 PoE+ NVR
FLIR DNR400 Series NVRs further accelerate high definition recording. With 8 integrated Power over Ethernet inputs and PoE+ support, installation is made simple.
No programming or configuration is necessary as the NVR automatically discovers FLIR IP Cameras on the network
No programming or configuration is necessary as the NVR automatically discovers FLIR IP Cameras on the network
Turbo 200 Mbps network bit rate
Supports HD real-time recording with cameras up to 5 MP
Pentaplex operation - simultaneous View, Record, Playback, Backup and Remote Monitoring
8 integrated PoE ports with PoE+ support
120 W total PoE (up to 25 w/channel)
Auto-discovery of FLIR IP Cameras with no programming
Drive mirroring to second internal HDD to keep data secure
Supports 2x SATA HDDs up to 4 TB (8 TB total)
Instant back-up via 2x USB 2.0 ports
Supports HD real-time recording with cameras up to 5 MP
Pentaplex operation - simultaneous View, Record, Playback, Backup and Remote Monitoring
8 integrated PoE ports with PoE+ support
120 W total PoE (up to 25 w/channel)
Auto-discovery of FLIR IP Cameras with no programming
Drive mirroring to second internal HDD to keep data secure
Supports 2x SATA HDDs up to 4 TB (8 TB total)
Instant back-up via 2x USB 2.0 ports
FLIR CLOUD - Quick and Secure Remote Viewing
Set up remote viewing in three easy steps: install FLIR Cloud app, scan QR code on DVR, view live video
Multisite viewing on FLIR Cloud CMS for PC / Mac
Premium services coming soon
Multisite viewing on FLIR Cloud CMS for PC / Mac
Premium services coming soon
Observation Kits FLIR: Wired
Specifications
Attribute | Value |
---|---|
Model Number | DNR408P2P |
Colour or Black & White Display | Colour |
Number of Camera Connections | 8 |
Included Hard Drive Capacity | 2TB |
Monitor Resolution | 1920 x 1080pixels |
Camera Resolution | Supports 1080p |
Compression Standards | H.264 |