- RS Stock No.:
- 833-6489
- Mfr. Part No.:
- SEW-3037WP/UK
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 833-6489
- Mfr. Part No.:
- SEW-3037WP/UK
- Brand:
- Samsung
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsung Camera and 3.5in. Portable Monitor SEW-3037W (monitor to be ordered separately)
The Samsung SEW-3037W is an easy to use wireless baby monitoring system consisting of a high resolution 3.5 LCD monitor and wireless "night vision" camera with non-visible IR LEDs ensure safe night time monitoring. The camera unit features VGA (640x480) resolution to provide crisp and clear image and built-in mic and speaker of the camera allows two-way talk and you can talk to and hear your baby.
The SEW-3037W ensures long range transmission up to 800ft, allows you to monitor your baby at a distance. The monitor unit has LED on its front panel which indicates the level of sound so that you do not miss sound from your baby. And the pan and tilt of the camera can be operated from a parent unit with the button on the monitor so that you can adjust the view remotely.
The SEW-3037W ensures long range transmission up to 800ft, allows you to monitor your baby at a distance. The monitor unit has LED on its front panel which indicates the level of sound so that you do not miss sound from your baby. And the pan and tilt of the camera can be operated from a parent unit with the button on the monitor so that you can adjust the view remotely.
Pan, Tilt and Zoom
Interference-free
Night Vision
Two-way Talk
Remote Night Light
Interference-free
Night Vision
Two-way Talk
Remote Night Light
Monitor (Parent unit) (to be ordered separately)
3.5in. Large display screen monitor unit
Battery level indicator
Sleep mode to extend battery life
Intergrated flip stand and belt clip
Quiet mode to remove white background noise
Two-way talk button
3.5in. Large display screen monitor unit
Battery level indicator
Sleep mode to extend battery life
Intergrated flip stand and belt clip
Quiet mode to remove white background noise
Two-way talk button
Camera (Baby unit)
Elegant compact design
High resolution camera
Non-visiable IR LEDs for night time monitoring
Built-in mic and speaker for two-way talk
Elegant compact design
High resolution camera
Non-visiable IR LEDs for night time monitoring
Built-in mic and speaker for two-way talk
Note
Up to 4 cameras can be expanded with a monitor unit, the SEW-3037W will be a perfect solution to care the safety of your baby (RS 833-6483)
Specifications
Attribute | Value |
---|---|
Model Number | SEW-3037WP/UK |
Indoor/Outdoor | Indoor |
IR | Yes |
Colour or Black & White Display | Colour |
Number of Camera Connections | 4 |
Network Connections | Wireless |
Monitor Resolution | 320 x 240pixels |
Camera Resolution | 640 x 480TVL |
Compression Standards | MJPEG |
System Contents | Camera x 4,Battery |