- RS Stock No.:
- 770-3513
- Mfr. Part No.:
- TVVR11002
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 770-3513
- Mfr. Part No.:
- TVVR11002
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Sportscam Full HD Set
The Sportscam Full HD is a versatile action camera to catch maximum performances and thrilling adventures from the best perspective
All-in-One HD camera for sports and free time activities
Integrated monitor for live view and playback
Realtime recording in Full HD, Slow Motion (60 fps) in HD
Panorama lens (170°) for action in full width
Photo function (8 MPx resolution)
Simple playback on PC in MOV video format
Integrated monitor for live view and playback
Realtime recording in Full HD, Slow Motion (60 fps) in HD
Panorama lens (170°) for action in full width
Photo function (8 MPx resolution)
Simple playback on PC in MOV video format
Supplied with
Mounts, Watertight housing and remote control
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Colour or Black & White Display | Colour |
Included Hard Drive Capacity | 0 |
Monitor Resolution | 1920 x 1080pixels |
System Contents | Adhesive Plate, Adhesive Plate Slide, Camera Suction Cap, Clip Hex Key, Hand Strap, Helmet Mounting, Manual, Remote Control, Remote Control Clip, Remote Control Velcro Fastener, Rotating Accessories, Tube Mounting, USB Cable, Waterproof Housing, Waterproof Housing Clip |