- RS Stock No.:
- 144-1001
- Mfr. Part No.:
- SDH-B74041
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 144-1001
- Mfr. Part No.:
- SDH-B74041
- Brand:
- Samsung
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsung 8 Channel Full HD Video Security System
The Samsung SDH-B74041 Full HD Video Security System to secure your house or business. This 8 Channel DVR allows you to monitor up to 4 locations inside and outside of your residential or commercial property. The weather resistant cameras also provide clear coverage during storms and provide night vision up to 130 ft in ambient lighting and 82 ft in complete darkness
• 8 Channel DVR with 1080p Full HD Recording
• (4) 1080p Full HD Weather Resistant Outdoor Cameras
• Backwards Compatible with Existing Non-HD Analog Cameras
• Free iPhone and Android Wise View App
• Supports Mac OS and Windows
• Automatic Email Notification of Events
• (4) 1080p Full HD Weather Resistant Outdoor Cameras
• Backwards Compatible with Existing Non-HD Analog Cameras
• Free iPhone and Android Wise View App
• Supports Mac OS and Windows
• Automatic Email Notification of Events
• Wide Angle Camera Lens (105°)
• True Day/Night with IR Cut Filter for Perfect Color Reproduction
• Up to 82ft of Night Vision
• Privacy Mask Feature
• 1TB Surveillance Class Hard Drive
• Network & HDMI Cables Included
• True Day/Night with IR Cut Filter for Perfect Color Reproduction
• Up to 82ft of Night Vision
• Privacy Mask Feature
• 1TB Surveillance Class Hard Drive
• Network & HDMI Cables Included
Observation Kits: Wired
Witness plug & play CCTV surveillance systems are easy to install and feature rich; they provide the perfect solution to your CCTV requirements. They are not only ideal for residential & commercial premises but also suitable for the non-technical person to install, as they require no specialist tools or equipment. Available as monitor-plus-camera kits, enabling you to customize the system to your own needs.,The heart of the system is the monitor, which has an inbuilt power supply capable of driving up to 4 Cameras. A single mini-DIN pre-terminated cable carries the video, power and audio to a maximum distance of 100 metres.,Each monitor has an inbuilt switcher (or switcher and quad unit) with variable dwell time thus saving the expense of a separate switcher.,A comprehensive range of accessories is available to further enhance the system.
Specifications
Attribute | Value |
---|---|
Model Number | SDH-B74041 |
Indoor/Outdoor | Outdoor |
IR | Yes |
Colour or Black & White Display | Colour |
Number of Camera Connections | 4 |
Network Connections | 1 RJ45 10/100 Base-T, USB 2.0 |
Included Hard Drive Capacity | 1TB |
Monitor Resolution | 1080 x 720pixels |
Compression Standards | H.264 |