Ivory CCTV lockable tape storage,31-day
Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 12/06/2013
| ||||
|
|
Specifications
| Depth | 144 mm | |
| Height | 1020 mm | |
| Product Type | Lockable Enclosure | |
| Protection Type | Lock | |
| Quantity Per Package | 1Each | |
| Width | 212mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
31-Day CCTV Tape Storage
Lockable tape storage unit for 31 tapes (+ 2 incident tapes),Small footprint; only slightly bigger than a video tape.,First in/first out - just-recorded tape goes in the top, oldest tape comes out to be re-used.,Can be wall mounted for extra security.,Dimensions (mm): 1020H x 212W x 144D,Weight: 9 Kg,Colour: ivory
