- RS Stock No.:
- 724-1958
- Brand:
- RS PRO
- RS Stock No.:
- 724-1958
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Imperial Sized Cartridge Heaters
Cartridge heaters are designed for push fit into holes of nominal diameters and are manufactured from the highest quality materials.
Excellent heat transfer
Long life
Long life
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Designed to provide localised heat to a restricted work area requiring close thermal control
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet
Specifications
Attribute | Value |
---|---|
Power Rating | 50 W |
Supply Voltage | 120 V ac |
Length | 2in |
Diameter | 1/4 in |