- RS Stock No.:
- 806-8417
- Mfr. Part No.:
- M1018589J-RS
- Brand:
- Mersen
Discontinued product
- RS Stock No.:
- 806-8417
- Mfr. Part No.:
- M1018589J-RS
- Brand:
- Mersen
- COO (Country of Origin):
- MX
Mersen HP10M Series Photovoltaic Fuses, Midget (10x38mm)
The HP10M series midget fuses are part of the Helio Protection fuse line and have been designed for the protection of photovoltaic systems. The enhanced construction of the fuse adds to system longevity and are ideal for withstanding continuous temperature and current cycling. These fuses are rated to 1000 V dc and come are available on a wide selection of current rating ranging from 1 Amp to 30 Amps. Designed for minimum breaking capacity capabilities of 1.35 times the rated current, these fuses provide safe circuit interruption under typical low fault current conditions produced by PV arrays. Whether you have off-grid or grid tied PV systems these fuses provide protection from unexpected ground and line faults.
Potential Applications:
All photovoltaic applications
PV string/array level protection
Combiner box applications
In-line PV module protection
Inverters
Battery charge controllers
Potential Applications:
All photovoltaic applications
PV string/array level protection
Combiner box applications
In-line PV module protection
Inverters
Battery charge controllers
Features:
Low fault current interrupting capability
Durable construction for enhanced system longevity
Temperature cycle withstand capability
Guaranteed operation at temperature extremes
Industries first UL Listed Solution
Globally accepted
Wide current range of 1 Amp to 30 Amps
High 1000 V dc rating
Low fault current interrupting capability
Durable construction for enhanced system longevity
Temperature cycle withstand capability
Guaranteed operation at temperature extremes
Industries first UL Listed Solution
Globally accepted
Wide current range of 1 Amp to 30 Amps
High 1000 V dc rating
Photovoltaic Fuses and Accessories
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 10 x 38mm |
Voltage Rating | 1kV dc |
Body Material | Melamine |
Application Category | gPV |
- RS Stock No.:
- 806-8417
- Mfr. Part No.:
- M1018589J-RS
- Brand:
- Mersen
- COO (Country of Origin):
- MX
Mersen HP10M Series Photovoltaic Fuses, Midget (10x38mm)
The HP10M series midget fuses are part of the Helio Protection fuse line and have been designed for the protection of photovoltaic systems. The enhanced construction of the fuse adds to system longevity and are ideal for withstanding continuous temperature and current cycling. These fuses are rated to 1000 V dc and come are available on a wide selection of current rating ranging from 1 Amp to 30 Amps. Designed for minimum breaking capacity capabilities of 1.35 times the rated current, these fuses provide safe circuit interruption under typical low fault current conditions produced by PV arrays. Whether you have off-grid or grid tied PV systems these fuses provide protection from unexpected ground and line faults.
Potential Applications:
All photovoltaic applications
PV string/array level protection
Combiner box applications
In-line PV module protection
Inverters
Battery charge controllers
Potential Applications:
All photovoltaic applications
PV string/array level protection
Combiner box applications
In-line PV module protection
Inverters
Battery charge controllers
Features:
Low fault current interrupting capability
Durable construction for enhanced system longevity
Temperature cycle withstand capability
Guaranteed operation at temperature extremes
Industries first UL Listed Solution
Globally accepted
Wide current range of 1 Amp to 30 Amps
High 1000 V dc rating
Low fault current interrupting capability
Durable construction for enhanced system longevity
Temperature cycle withstand capability
Guaranteed operation at temperature extremes
Industries first UL Listed Solution
Globally accepted
Wide current range of 1 Amp to 30 Amps
High 1000 V dc rating
Photovoltaic Fuses and Accessories
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 10 x 38mm |
Voltage Rating | 1kV dc |
Body Material | Melamine |
Application Category | gPV |