Schurter 25A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 703-2672
- Mfr. Part No.:
- 8020.0606.G
- Brand:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)*
£9.68
(exc. VAT)
£11.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 200 unit(s) shipping from 06 October 2025
- Plus 430 unit(s) shipping from 06 October 2025
- Plus 2,150 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.968 | £9.68 |
50 - 90 | £0.92 | £9.20 |
100 - 490 | £0.852 | £8.52 |
500 + | £0.814 | £8.14 |
*price indicative
- RS Stock No.:
- 703-2672
- Mfr. Part No.:
- 8020.0606.G
- Brand:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 25A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | SUT 6.3x32 | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 25A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series SUT 6.3x32 | ||
- COO (Country of Origin):
- CN
Schurter SUT Fuses
Low resistance
Slow-Blow
Slow-Blow
Standards
UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised
Schurter Cartridge Fuse
The Schurter SUT 6.3x32 low resistance cartridge fuse has a ceramic cylindrical body with 250VAC 25A rating. It has nickel-plated brass alloy endcaps on both sides and a sand filler in it. The fuse has a thermoplastic polyamide body.
Features and Benefits
• Breaking capacity 500A
• Holder mount type
• Melting I²t at 1010A2s
• Operating temperature ranges between -40°C and 85°C
• Time-lag T slow blow cartridge fuse
• Holder mount type
• Melting I²t at 1010A2s
• Operating temperature ranges between -40°C and 85°C
• Time-lag T slow blow cartridge fuse
Applications
• Industrial electronics
• Single-phase high current up to 30A
• Single-phase high current up to 30A
Certifications
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-1
• IEC 60068-2-20
• UL 248-14 listed
• UL File Number: E184831
• CULus listed
• IEC 60068-1
• IEC 60068-2-20
• UL 248-14 listed
• UL File Number: E184831
All fuses have Thermoplaste Polyamide bodies
Related links
- Schurter 25A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 32A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 12A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 16A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 30A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 5A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 2.5A T Ceramic Cartridge Fuse, 6.3 x 32mm