Loading...
Price Each (In a Pack of 5) | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Stock check temporarily unavailable
| ||||||||||||
|
|
Specifications
| Body Material | Ceramic | |
| Breaking Capacity at Maximum Voltage Rating | 150 kA | |
| Current Rating | 0.63A | |
| Diameter | 6.3mm | |
| Fuse Speed | FF | |
| Height | 32mm | |
| High Rupture Capacity | Yes | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Voltage Rating | 380 V ac |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fast-acting 6.3 x 32 cartridges_5068998_Normal Module
HPC fuses - A 12FA 380 V
Super fast-acting fuses, size 6.3 x 32 mm.
High breaking capacity.
Ceramic body, protected terminals.
| Operating voltage: | 380 Vac max. |
| Breaking capacity: | 150 A / 380 Vac (cos φ ≥ 0.2) |

