Schurter 315mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 167-7386
- Mfr. Part No.:
- 7022.005
- Brand:
- Schurter
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.81
(exc. VAT)
£5.77
(inc. VAT)
- RS Stock No.:
- 167-7386
- Mfr. Part No.:
- 7022.005
- Brand:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 315mA | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | FF | |
| Voltage Rating | 380V ac | |
| Body Material | Ceramic | |
Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 315mA | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed FF | ||
Voltage Rating 380V ac | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- FR

