- RS Stock No.:
- 234-0858
- Mfr. Part No.:
- 40303 ZI
- Brand:
- Savigny
156 In stock - FREE next working day delivery available
68 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 2)
£7.575
(exc. VAT)
£9.09
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £7.575 | £15.15 |
*price indicative |
- RS Stock No.:
- 234-0858
- Mfr. Part No.:
- 40303 ZI
- Brand:
- Savigny
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Savigny carrying handle that provides a large hand space. It is easy to carry because of plastic sleeve. The ring is integral with the plate.
Zinc Plated Finish
Material is Steel
Over molding of Ø 15mm
Maximum Load of 40 kg
Heat Resistance of 100°C
Material is Steel
Over molding of Ø 15mm
Maximum Load of 40 kg
Heat Resistance of 100°C
Specifications
Attribute | Value |
---|---|
Flush Mount | No |
Fold Down | Yes |
Spring Loaded | No |
Material | Steel |
Maximum Load | 40kg |