RS PRO Steel Carry Handle
- RS Stock No.:
- 750-288
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 750-288
- Brand:
- RS PRO
- COO (Country of Origin):
- FR
RS PRO Steel Carry Handle
Transport heavy or bulky objects more easily with this steel carry handle from RS PRO. It's strong enough to handle loads of up to 35 kg and is suitable for a range of items, from electronics and industrial equipment to musical instrument cases.
This non-flush mounted handle stays hidden within the lid when not in use thanks to a spring mechanism. This means it can be stored away without taking up much space. This unit is made from stainless steel, so it's highly unlikely to rust or tarnish, assuring you a long product life. An ergonomically shaped plastic coating provides a more comfortable grip when you're carrying it for long periods.
This reliable piece comes with six pre-drilled holes for you to screw it into place for easy fitting. This handy carry handle is commonly used in residential as well as commercial settings, including music schools and studios and production facilities.
This non-flush mounted handle stays hidden within the lid when not in use thanks to a spring mechanism. This means it can be stored away without taking up much space. This unit is made from stainless steel, so it's highly unlikely to rust or tarnish, assuring you a long product life. An ergonomically shaped plastic coating provides a more comfortable grip when you're carrying it for long periods.
This reliable piece comes with six pre-drilled holes for you to screw it into place for easy fitting. This handy carry handle is commonly used in residential as well as commercial settings, including music schools and studios and production facilities.
Features and Benefits
- Carrying handle
- Fold-down design
- Stainless steel handle material
- Height of 96.5 mm
- Width of 38 mm
- Maximum load of 35 kg
- Spring-loaded
- Not suitable for flush mounting
Attribute | Value |
---|---|
Flush Mount | No |
Fold Down | Yes |
Spring Loaded | Yes |
Material | Steel |
Maximum Load | 35kg |
Dimensions | 38 x 96.5mm |
Height | 96.5mm |
Width | 38mm |
Handle Material | Steel |
Handle Type | Carrying Handle |