Molex
Loading...

Price Each

Please log in to see latest prices Register / Log In
Now £6.86 £13.42
Qty Unit Price
1£6.86
15£6.73
Price reduction shown applies to column 1 list price
In stock for next working day delivery
  • RS Stock No. 729-3155
  • Brand Molex
  • Mfr Part No. 76691-2108
  • RoHS Status
  • Customer reviews (0) Add a review

Specifications

Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel
Current Rating1.5A
Depth12.31mm
GenderFemale
Housing MaterialGlass Fibre Reinforced Thermoplastic
Keying WayYes
Length50.63mm
Maximum Operating Temperature+105°C
Minimum Operating Temperature-40°C
Mounting TypeThrough Hole
Number of Contacts108
Number of Rows2
Pitch0.8mm
Series76691
Termination MethodPress-In
Voltage Rating250 V ac
Width7.31mm
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Molex EdgeLine® High Speed Connectors

These Molex EdgeLine® high speed, 12.5 Gbps, card edge connectors utilised the simple plated fingers on the edge of a thick PCB. This makes the EdgeLine® a one-piece, low profile, press-fit, with integrated ground blades connector. See table for Bay and PCB thickness variations

EdgeLine Variations
Stock Number Number of Bays PCB Thickness (mm)
729-3158 1 1.57
729-3164 1 1.57
729-3151 2 1.57
729-3155 2 1.57
729-3170 1 2.36
729-3173 1 2.36
729-3161 1 2.36

Molex EdgeLine® High Speed Connectors