Molex
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£9.20
15£8.51
50£7.75
100£7.11
250£6.94
In stock for next working day delivery
  • RS Stock No. 335-662
  • Brand Molex
  • Mfr Part No. 45719-0002
  • RoHS Status
  • Customer reviews (0) Add a review

Specifications

Body OrientationStraight
CAD Drawing3D CAD Model
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel
Current Rating40A
Depth9mm
GenderFemale
Housing MaterialLiquid Crystal Polymer
Length40.5mm
Maximum Operating Temperature+105°C
Minimum Operating Temperature-40°C
Mounting TypeThrough Hole
Number of Contacts6
Number of Rows2
Termination MethodSolder
Voltage Rating250 V
Width15mm
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Solder Tail Connection

Solder tail terminations
Mates with 1.58 mm (0.062”) double sided card edge or bus bar tab
End to End stackable
Isolated Segments on opposing contacts
Rated for Current interruption, enabling true hot-swapping

Molex Poweredge™ Range