- RS Stock No.:
- 361-8345
- Mfr. Part No.:
- CM18-08BPP-KC1
- Brand:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 361-8345
- Mfr. Part No.:
- CM18-08BPP-KC1
- Brand:
- Sick
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LT
Product Details
Sick CM Series Capacitive Proximity Sensors
Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.
Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC
Note
(786-5958) - AC 2-wire
Specifications
Attribute | Value |
---|---|
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 8 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 10 → 40 V dc |
IP Rating | IP67 |
Length | 83.5mm |
Switching Frequency | 30 Hz |
Maximum DC Voltage | 40V |
Switching Current | 200 mA |
Housing Material | Plastic |
Maximum Operating Temperature | +80°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |