Sensor, Capacitive M18, Sr 10mm, M12
Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 27/06/2013
| ||||
| |||
|
Specifications
| Body Style | Barrel | |
| Detection Range | 10 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Length | 80.5mm | |
| Maximum DC Voltage | 30V | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Mounting Style | Non Flush | |
| Output Type | PNP | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Supply Voltage | 7 → 30 V dc | |
| Switching Current | 350 mA | |
| Switching Frequency | 10 Hz | |
| Terminal Type | M12 Connector | |
| Thread Size | M18 x 1 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Threaded Barrel Proximity Swiches
PBT housing protected to IP67
Operating temperature range -25 to +70°C
4-pin M12 connector, reducing down time
4-wire complimentary (changeover)
Short circuit protection
Status LEDs
Adjustable sensing range

