- RS Stock No.:
- 801-6772
- Mfr. Part No.:
- NCV7351D1ER2G
- Brand:
- onsemi
- RS Stock No.:
- 801-6772
- Mfr. Part No.:
- NCV7351D1ER2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
CAN Controllers, ON Semiconductor
A range of Controller Area Network (CAN) protocol controllers and transceivers from ON Semiconductor. The transceivers provide differential transmit capability to the bus and differential receive capability to the CAN controller.
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
Standard Supported | ISO 11898-2 |
IC Type | CAN Transceiver IC |
Power Down Mode | Silent |
Maximum Supply Current | 7.5 mA, 72 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Related links
- onsemi NCV7351D13R2G 8-Pin SOIC
- Texas Instruments TCAN332D 8-Pin SOIC
- Texas Instruments ISO1050DUB 8-Pin SOIC
- Texas Instruments SN65HVD255D 8-Pin SOIC
- Microchip MCP2562T-E/SN ISO 11898-5, 8-Pin SOIC
- onsemi NCV7351D13 8-Pin SOIC
- Microchip MCP2561T-E/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2562-E/MF ISO 11898-5, 8-Pin DFN