- RS Stock No.:
- 796-1299
- Mfr. Part No.:
- NCV7424DB0R2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 796-1299
- Mfr. Part No.:
- NCV7424DB0R2G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
LIN Controllers & Transceivers, ON Semiconductor
LIN (Local Interconnect Network) Communication
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 20kbps |
Number of Transceivers | 1 |
Standard Supported | SAE J2602 |
Power Down Mode | Standby |
Maximum Supply Current | 30 μA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 27 V |
Minimum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |