- RS Stock No.:
- 457-4791
- Mfr. Part No.:
- CR-P2L/1BP
- Brand:
- Panasonic
376 In stock - FREE next working day delivery available
Added
Price Each
£11.60
(exc. VAT)
£13.92
(inc. VAT)
Units | Per unit |
1 - 9 | £11.60 |
10 - 24 | £10.92 |
25 + | £10.43 |
- RS Stock No.:
- 457-4791
- Mfr. Part No.:
- CR-P2L/1BP
- Brand:
- Panasonic
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Panasonic Photo-lithium CRP2 Battery - 1 in pack
The Panasonic 1400mAh photo-lithium battery has a size of CRP2 and a nominal voltage of 6V. This battery has a lithium manganese dioxide chemical composition and was developed to power a wide range of applications that require optimum performance and reliability.
Features and Benefits:
High current pulse discharge capability
High energy density and safety
High reliability and excellent quality
Operating temperature ranges between 40°C and 70°C
Superior shelf life with minimal discharge
High energy density and safety
High reliability and excellent quality
Operating temperature ranges between 40°C and 70°C
Superior shelf life with minimal discharge
Applications
Cameras
Computers
Memory back-up
Computers
Memory back-up
Specifications
Attribute | Value |
---|---|
Size | CRP2 |
Nominal Voltage | 6V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 1400mAh |
Dimensions | 36 x 34 x 19mm |