- RS Stock No.:
- 457-4779
- Mfr. Part No.:
- CR-2L/1BP
- Brand:
- Panasonic
190 In stock - FREE next working day delivery available
Added
Price Each
£6.56
(exc. VAT)
£7.87
(inc. VAT)
Units | Per unit |
1 - 9 | £6.56 |
10 - 24 | £6.17 |
25 + | £5.92 |
- RS Stock No.:
- 457-4779
- Mfr. Part No.:
- CR-2L/1BP
- Brand:
- Panasonic
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Panasonic CR2 Battery
The Panasonic 850mAh photo-lithium battery has a size of CR2 and a nominal voltage of 3V. This battery has a lithium manganese dioxide chemical composition and was developed to power a wide range of applications that require optimum performance and reliability.
Features and Benefits
High current pulse discharge capability
High energy density and safety
High reliability and excellent quality
Operating temperature ranges between 40°C and 70°C
Superior shelf life with minimal discharge
High energy density and safety
High reliability and excellent quality
Operating temperature ranges between 40°C and 70°C
Superior shelf life with minimal discharge
Applications
Cameras
Computers
Memory back-up
Computers
Memory back-up
Specifications
Attribute | Value |
---|---|
Size | CR2 |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 850mAh |
Dimensions | 27 x 15.6mm |
Related links
- Varta Lithium Manganese Dioxide 3V 1/2 AA Battery
- Duracell Lithium Manganese Dioxide 3V, DL1/3N Lithium Speciality...
- Gp Batteries Lithium Manganese Dioxide 3V, CR123A Lithium...
- Energizer Lithium Manganese Dioxide 3V, CR2 Camera Battery
- RS PRO Lithium Manganese Dioxide 3V, CR2 Camera Battery
- Panasonic Lithium Manganese Dioxide 3V, CR123A Camera Battery
- Panasonic Lithium Manganese Dioxide 3V, CR123A Battery
- Yuasa Lithium Manganese Dioxide 3V, 3V Lithium Speciality Size Battery