- RS Stock No.:
- 114-1382
- Mfr. Part No.:
- CR-123AL/1BP
- Brand:
- Panasonic
296 In stock - FREE next working day delivery available
62 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.32
(exc. VAT)
£7.58
(inc. VAT)
Units | Per unit |
1 - 9 | £6.32 |
10 - 24 | £5.94 |
25 + | £5.69 |
- RS Stock No.:
- 114-1382
- Mfr. Part No.:
- CR-123AL/1BP
- Brand:
- Panasonic
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Panasonic CR123 Photo-lithium Battery - 1 in pack
The Panasonic 1400mAh photo-lithium battery has a size of CR123A and a nominal voltage of 3V. This battery has a lithium manganese dioxide chemical composition and was developed to power a wide range of applications that require optimum performance and reliability.
Features and Benefits
High current pulse discharge capability
High energy density and safety
High reliability and excellent quality
Operating temperature ranges between 40°C and 70°C
Superior shelf life with minimal discharge
High energy density and safety
High reliability and excellent quality
Operating temperature ranges between 40°C and 70°C
Superior shelf life with minimal discharge
Applications
Cameras
Computers
Memory back-up
Computers
Memory back-up
Specifications
Attribute | Value |
---|---|
Size | CR123A |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 1400mAh |
Dimensions | 34.5 x 17.1mm |
Related links
- RS PRO Lithium Manganese Dioxide 3V, CR123A Camera Batteries
- Panasonic Lithium Manganese Dioxide 6V, 2CR5 Camera Battery
- Gp Batteries Lithium Manganese Dioxide 3V, CR123A Lithium...
- Panasonic Lithium Manganese Dioxide 3V, CR2 Lithium Speciality Size Battery
- Energizer Lithium Manganese Dioxide 3V, CR2 Camera Battery
- RS PRO Lithium Manganese Dioxide 3V, CR2 Camera Battery
- Panasonic Lithium Manganese Dioxide 3V, CR123A Battery
- Yuasa Lithium Manganese Dioxide 3V, 3V Lithium Speciality Size Battery