Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Depth | 108mm | |
| Dimensions | 55 x 108 x 17.3mm | |
| Height | 17.3mm | |
| LCD Size | 2.4in | |
| Video Digital Zoom | 4X | |
| Video Maximum Resolution | 1080p | |
| Video Megapixels | 5.03MP | |
| Video Out | Mini HDMI | |
| Weight | 120g | |
| Width | 55mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Sony 3D Mobile HD Camera
Shoot stills and HD video clips in 3D. View on the LCD screen or on your 3D TV
Full HD video in either 2D or 3D
Dual microphones capture stereo sound
5.1 effective megapixel still images in 2D or 3D
Large 8GB onboard memory
2.4in. 3D LCD display
Additional 2in. LCD for handheld self-portraits
Onboard LED light for lighting your subject

