- RS Stock No.:
- 725-5682
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 725-5682
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Electronic Digital Caliper
Constructed from Stainless SteelBeam & slider are heat-treatedMeasuring face specially harderned and finishedRS232 output
Specifications
Attribute | Value |
---|---|
Caliper Type | Digital Caliper |
Capacity | 150mm |
Imperial or Metric | Both |
Display Type | Digital |
Accuracy | ±0.02 mm |
Resolution | 0.01 mm |