Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 25/06/2013
| ||||
|
|
Specifications
| Accuracy | ±0.03 mm | |
| Caliper Type | Digital | |
| Capacity | 150mm | |
| Display Type | LCD | |
| Imperial or Metric | Both | |
| Resolution | 0.01 mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Mahr 16EX
Electronic high contrast 7.5mm LCD display caliper
Imperial or metric reading
Internal, external and depth measurement
Hardened stainless steel slide and beam
Capacitive measuring system
SPC data output or non output versions available
SPC Data Output Leads
Opto RS-232C 2m data connecting lead, with data send button flat 9 pin plug connector
| Measuring Range | 150mm / 6in. |
| Resolution | 0.01mm / 0.0005in. |
| Error Limit DIN 862 | 0.03mm / 0.0015in. |

