- RS Stock No.:
- 136-8103
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-8103
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Digital Caliper
RS PRO Digital Calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. This handy tool is available with metric and imperial conversions so you can accurately measure objects with ease
What are they also known as?
Vernier Caliper
Features and Benefits
Clear LCD display
Stainless Steel construction
Origin setting
Switchable On/Off
Thumbwheel for fine adjustment
Knurled locking screw
Supplied with battery
Stainless Steel construction
Origin setting
Switchable On/Off
Thumbwheel for fine adjustment
Knurled locking screw
Supplied with battery
Why would you choose this product?
RS PRO Digital Caliper is a useful tool, and no laboratory should be without one. With superior accuracy, Digital Calipers are also easier to use than the traditional analogue devices. Measure in either inches or millimetres at the touch of a button. The floating zero feature allows you to read the increment without calculation.
Calibration Options?
RS PRO offer calibration on a wide range of digital callipers
Which application would you use it?
RS PRO digital calipers are suitable for use in laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.
Supplied with
Coin cell battery Typically SR44 1.5V or equivalent
Note
IP67 Water Proof Electronic Digital Caliper
Specifications
Attribute | Value |
---|---|
Caliper Type | Digital Caliper |
Capacity | 150mm |
Imperial or Metric | Both |
Display Type | Digital |
Resolution | 0.01 mm |